+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM52-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 170mm; Z: 82mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM52-E.9
TME Symbol:
TEKAM52-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
170mm
Dimension Y
200mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight1.36 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM52-E.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.49 GBPGross price for quantities from 1 pcs - 59.39 GBP
Net price for quantities from 5 pcs - 44.27 GBPGross price for quantities from 5 pcs - 53.12 GBP
Net price for quantities from 50 pcs - 39.87 GBPGross price for quantities from 50 pcs - 47.84 GBP