+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM52L-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 170mm; Z: 82mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM52L-E.9
TME Symbol:
TEKAM52L-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
170mm
Dimension Y
200mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
IP rating
IP65
Dimensions
Gross weight1.3651 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM52L-E.9
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 79.75 USDGross price for quantities from 1 pcs - 95.70 USD
Net price for quantities from 5 pcs - 71.34 USDGross price for quantities from 5 pcs - 85.60 USD
Net price for quantities from 50 pcs - 64.25 USDGross price for quantities from 50 pcs - 77.09 USD