+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM54-E.9

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 170mm; Z: 82mm


Manufacturer: TEKO

Manufacturer part number:
TEKAM54-E.9
TME Symbol:
TEKAM54-E.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
170mm
Dimension Y
300mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight1.8152 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM54-E.9
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 72.33 EURGross price for quantities from 1 pcs - 86.79 EUR
Net price for quantities from 5 pcs - 64.69 EURGross price for quantities from 5 pcs - 77.63 EUR
Net price for quantities from 50 pcs - 58.26 EURGross price for quantities from 50 pcs - 69.92 EUR