+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TER-10

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; 7Ncm; T/S/Q


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TER-10
TME Symbol:
TER-10

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Related items
RK-100G, RK-200G, RK-201G, RK-202G, RK-301G, RK-401R, RK-402R, RK-500R
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TER-10
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.99 USD
Packaging method by the manufacturer:Tube = 50 pcs