+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TER-16S-TR

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 80mΩ; 7Ncm; T/S/Q


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TER-16S-TR
TME Symbol:
TER-16S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Related items
RK-100G, RK-200G, RK-201G, RK-202G, RK-301G, RK-401R, RK-402R
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TER-16S-TR
494 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.34 EUR
Net price for quantities from 150 pcs - 1.05 EURGross price for quantities from 150 pcs - 1.26 EUR
Net price for quantities from 300 pcs - 0.97 EURGross price for quantities from 300 pcs - 1.16 EUR
Net price for quantities from 600 pcs - 0.95 EURGross price for quantities from 600 pcs - 1.13 EUR
Packaging method by the manufacturer:Reel = 600 pcs