+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2899000000

Relays accessories: socket; for DIN rail mounting; W: 6.4mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2899000000

Alternative designations: TERMSERIES-COMPACT PROMO

TME Symbol:
TERMSERIES-COMPACT

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Mounting
for DIN rail mounting
Body dimensions
6.4x62.5x89.4mm
Electrical connection
Push-in
Contacts configuration
SPDT
Width
6.4mm
Operating temperature
-40...60°C
Height
89.4mm
Application - series/manufacturer
TERMSERIES
Gross weight28.19 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
*
2899000000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 27.24 USD
Net price for quantities from 10 pcs - 21.33 USDGross price for quantities from 10 pcs - 25.59 USD
Net price for quantities from 20 pcs - 19.95 USDGross price for quantities from 20 pcs - 23.94 USD
Net price for quantities from 40 pcs - 18.58 USDGross price for quantities from 40 pcs - 22.29 USD