+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEST5

Tester: electrical; VAC: 12÷500V; VDC: 12÷500V; 1m

Manufacturer: -

Manufacturer part number: -
TME Symbol:
TEST5

Specification

Type of tester
electrical
AC voltage measuring range
12...500V
DC voltage measuring range
12...500V
Cable length
1m
Gross weight83 g
Guarantee (months)12

WATCH VIDEO

*
TEST5
Product withdrawn from the offer
Use the specification table below to search for similar products