+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.36 TEST FARM POWER ADAPTER

Adapter: extension module; Kit: adapter


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.36 TEST FARM POWER ADAPTER
TME Symbol:
TESTFARMPOWERADAP

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Connection
JTAG 20pin x2, USB A socket, USB B micro socket
Kit contents
adapter
Gross weight0.5 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.36 TEST FARM POWER ADAPTER
0 in TME stock
Net price for quantities from 1 pcs - 125.28 EURGross price for quantities from 1 pcs - 150.34 EUR
Net price for quantities from 3 pcs - 118.37 EURGross price for quantities from 3 pcs - 142.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.