+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0590 0021

Adapter; -20÷500°C; black; 75x72x21mm; for Type-K termocouple

Manufacturer: TESTO

Manufacturer part number:
0590 0021
TME Symbol:
TESTO-05900021

Specification

Manufacturer
TESTO
Type of test accessories
adapter
Temperature measuring range
-20...500°C
Related items
TESTO770-2, TESTO770-3
Colour
black
Dimensions
75x72x21mm
Application
for Type-K termocouple
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: Probes & accessories of temperatures TESTO,
*
0590 0021
0 in TME stock
Net price for quantities from 1 pcs - 32.12 EURGross price for quantities from 1 pcs - 38.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.