+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEXAS-3R

LED; red; 720mW; 14.4lm; IP67; 160°; No.of diodes: 3; Case (mm): 2835


Manufacturer: POS

Manufacturer part number:
TEXAS-3R
TME Symbol:
TEXAS-3R

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
red
Power
0.72W
Luminosity
14.4lm
IP rating
IP67
Viewing angle
160°
Number of diodes
3
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
61x12x5mm
Wavelength
620...625nm
LED current
60mA
Light source efficiency
20lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 48
Gross weight5.464 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
TEXAS-3R
270 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 5 pcs - 0.30 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs