+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00020

Hook and loop fastener; L: 5m; W: 12.5mm; black; -40÷85°C; TEXTIE


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00020
TME Symbol:
TEXTIE-5M-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
5m
Tie width
12.5mm
Colour
black
Tie material
polyamide, polypropylene
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight45.81 g
Certificates
EAN code4031026271781
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00020
63 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.54 EURGross price for quantities from 1 pcs - 17.45 EUR
Net price for quantities from 5 pcs - 13.90 EURGross price for quantities from 5 pcs - 16.68 EUR
Net price for quantities from 10 pcs - 12.71 EURGross price for quantities from 10 pcs - 15.26 EUR