+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00019

Hook and loop fastener; L: 330mm; W: 12.5mm; black; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00019
TME Symbol:
TEXTIE-L/BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.33m
Tie width
12.5mm
Colour
black
Tie material
polyamide, polypropylene
Quantity in set/package
10pcs.
Loop diameter max
100mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight30.6 g
Certificates
EAN code4031026271774
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00019
16 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 16.44 USDGross price for quantities from 1 pcg - 19.73 USD
Net price for quantities from 10 pcg - 14.63 USDGross price for quantities from 10 pcg - 17.55 USD
Net price for quantities from 50 pcg - 13.18 USDGross price for quantities from 50 pcg - 15.82 USD