+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

130-00021

Hook and loop fastener; L: 200mm; W: 12.5mm; white; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00021
TME Symbol:
TEXTIE-M/WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.2m
Tie width
12.5mm
Tie material
polyamide, polypropylene
Colour
white
Quantity in set/package
10pcs.
Loop diameter max
60mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight21.5 g
Certificates
EAN code4031026271965
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00021
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 12.56 EURGross price for quantities from 1 pcg - 15.06 EUR
Net price for quantities from 10 pcg - 11.23 EURGross price for quantities from 10 pcg - 13.47 EUR
Net price for quantities from 50 pcg - 10.17 EURGross price for quantities from 50 pcg - 12.20 EUR