+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

130-00007

Hook and loop fastener; L: 1m; W: 13mm; polyamide,polypropylene


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00007
TME Symbol:
TEXTIE1M-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
1m
Tie width
13mm
Tie material
polyamide, polypropylene
Colour
white
Loop diameter max
300mm
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight6 g
Certificates
EAN code4031026266046
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00007
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 5.25 EURGross price for quantities from 1 rol - 6.29 EUR
Net price for quantities from 5 rol - 4.80 EURGross price for quantities from 5 rol - 5.76 EUR
Net price for quantities from 15 rol - 4.23 EURGross price for quantities from 15 rol - 5.07 EUR