+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-00017

Hook and loop fastener; L: 200mm; W: 12.5mm; green; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00017
TME Symbol:
TEXTIEM-PA66/PP-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.2m
Tie width
12.5mm
Colour
green
Tie material
polyamide, polypropylene
Quantity in set/package
10pcs.
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight18 g
Certificates
EAN code4031026271750
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00017
0 in TME stock
Net price for quantities from 1 pcg - 14.79 USDGross price for quantities from 1 pcg - 17.74 USD
Net price for quantities from 5 pcg - 13.40 USDGross price for quantities from 5 pcg - 16.08 USD
Net price for quantities from 15 pcg - 11.84 USDGross price for quantities from 15 pcg - 14.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.