+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF08

Test acces: test needle; Maksimum spring compression: 0.8mm


Manufacturer: TEKON

Manufacturer part number:
TF08
TME Symbol:
TF08

Specification

Manufacturer
TEKON
Type of test accessories
test needle
Maksimum spring compression
0.8mm
Contact material
CuBe
Current rating
10A
Contact plating
gold-plated
Operational spring compression
0.75mm
Manufacturer series
TEKOFLEX
Test accessories features
four-wire Kelvin system
Max. contact resistance:
5mΩ
Tip width
0.8mm
Gross weight0.102 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF08
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.31 EURGross price for quantities from 1 pcs - 15.97 EUR
Net price for quantities from 5 pcs - 11.80 EURGross price for quantities from 5 pcs - 14.16 EUR
Net price for quantities from 25 pcs - 11.11 EURGross price for quantities from 25 pcs - 13.33 EUR