+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF15

Test acces: test needle; 10A; Maksimum spring compression: 0.8mm

Manufacturer: TEKON

Manufacturer part number:
TF15
TME Symbol:
TF15

Specification

Manufacturer
TEKON
Type of test accessories
test needle
Current rating
10A
Maksimum spring compression
0.8mm
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
0.6mm
Manufacturer series
TEKOFLEX
Test accessories features
four-wire Kelvin system
Max. contact resistance:
4mΩ
Tip width
0.6mm
Gross weight0.249 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF15
10 in TME stock
Net price for quantities from 1 pcs - 58.11 EURGross price for quantities from 1 pcs - 69.73 EUR
Net price for quantities from 5 pcs - 51.70 EURGross price for quantities from 5 pcs - 62.04 EUR
Net price for quantities from 30 pcs - 48.50 EURGross price for quantities from 30 pcs - 58.20 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs