+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF16

Test probe: Kelvin; 10A; TEKOFLEX; CuBe; Plating: gold-plated; 4mΩ


Manufacturer: TEKON

Manufacturer part number:
TF16
TME Symbol:
TF16

Specification

Manufacturer
TEKON
Type of test probe
Kelvin
Current rating
10A
Manufacturer series
TEKOFLEX
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
1mm
Maksimum spring compression
1.3mm
Max. contact resistance:
4mΩ
Tip width
1.3mm
Test accessories features
four-wire Kelvin system
Gross weight0.212 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF16
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.59 GBPGross price for quantities from 1 pcs - 24.71 GBP
Packaging method by the manufacturer:Bag = 5 pcs