+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF21.2X6X12.7

Ferrite: toroidal; L: 6mm; Øint: 12.7mm; Øout: 21.2mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
TF21.2X6X12.7
TME Symbol:
TF21.2X6X12.7

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
6mm
Internal diameter
12.7mm
Outside diameter
21.2mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensions
Gross weight0.05 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
TF21.2X6X12.7
0 in TME stock
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 20 pcs - 0.34 EURGross price for quantities from 20 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.