+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF28CUBEAU

Test acces: test needle; Contacts: CuBe; 20A; Plating: gold-plated


Manufacturer: TEKON

Manufacturer part number:
TF28CUBEAU
TME Symbol:
TF28

Specification

Manufacturer
TEKON
Type of test accessories
test needle
Contact material
CuBe
Current rating
20A
Contact plating
gold-plated
Operational spring compression
0.8mm
Manufacturer series
TEKOFLEX
Test accessories features
four-wire Kelvin system
Max. contact resistance:
1.7mΩ
Tip width
2.8mm
Gross weight0.558 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF28CUBEAU
4 in TME stock
Net price for quantities from 1 pcs - 55.43 USDGross price for quantities from 1 pcs - 66.52 USD
Net price for quantities from 5 pcs - 52.17 USDGross price for quantities from 5 pcs - 62.61 USD
Net price for quantities from 25 pcs - 48.91 USDGross price for quantities from 25 pcs - 58.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs