+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKON | |
Type of test accessories | test needle | |
Contact material | CuBe | |
Current rating | 40A | |
Contact plating | gold-plated | |
Operational spring compression | 0.8mm | |
Manufacturer series | TEKOFLEX | |
Test accessories features | four-wire Kelvin system | |
Max. contact resistance: | 0.1mΩ | |
Tip width | 6.3mm |