+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFBS4650-TT3

IR transceiver; 2.4÷5.5V; 1.6x6.8x2.8mm; Interface: IrDA


Manufacturer: VISHAY

Manufacturer part number:
TFBS4650-TT3
TME Symbol:
TFBS4650-TT3

Specification

Manufacturer
VISHAY
Type of photoelement
IR transceiver
Mounting
SMD
Dimensions
1.6x6.8x2.8mm
Interface
IrDA
Data transfer rate
115.2kbps
Supply voltage
  • 2.4...5.5V
Gross weight1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TFBS4650-TT3
0 in TME stock
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 5 pcs - 4.28 EURGross price for quantities from 5 pcs - 5.13 EUR
Net price for quantities from 10 pcs - 3.90 EURGross price for quantities from 10 pcs - 4.67 EUR
Net price for quantities from 25 pcs - 3.50 EURGross price for quantities from 25 pcs - 4.20 EUR
Net price for quantities from 50 pcs - 3.37 EURGross price for quantities from 50 pcs - 4.04 EUR
Net price for quantities from 100 pcs - 3.25 EURGross price for quantities from 100 pcs - 3.90 EUR
Net price for quantities from 250 pcs - 3.12 EURGross price for quantities from 250 pcs - 3.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.