+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFD-3

Automation module: display; Len: 3m; Body dim: 31.5x52x12mm

Manufacturer: AUTONICS

Manufacturer part number:
TFD-3
TME Symbol:
TFD-3

Specification

Manufacturer
AUTONICS
Type of automation module
display
Cable length
3m
Body dimensions
31.5x52x12mm
Gross weight77.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
*
TFD-3
2 in TME stock
Net price for quantities from 1 pcs - 20.71 EURGross price for quantities from 1 pcs - 24.85 EUR
Net price for quantities from 5 pcs - 18.98 EURGross price for quantities from 5 pcs - 22.78 EUR
Net price for quantities from 10 pcs - 17.26 EURGross price for quantities from 10 pcs - 20.71 EUR
No. of pieces (Multiplicity: 1)