+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFDU4101-TT3

IR transceiver; 2.4÷5.5V; 4x9.7x4.7mm; Interface: IrDA; 115.2kbps


Manufacturer: VISHAY

Manufacturer part number:
TFDU4101-TT3
TME Symbol:
TFDU4101-TT3

Specification

Manufacturer
VISHAY
Type of photoelement
IR transceiver
Mounting
SMD
Dimensions
4x9.7x4.7mm
Interface
IrDA
Data transfer rate
115.2kbps
Supply voltage
  • 2.4...5.5V
Gross weight0.239 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TFDU4101-TT3
14 in TME stock
Net price for quantities from 1 pcs - 4.30 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 4.45 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 4.04 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.64 EUR
Net price for quantities from 50 pcs - 2.90 EURGross price for quantities from 50 pcs - 3.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs