+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGESB

Hub USB; HDMI socket,USB A socket x3,USB C socket,USB C plug

Manufacturer: VENTION

Manufacturer part number:
TGESB
TME Symbol:
TGESB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
blue
Number of ports
5
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight73.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TGESB
4 in TME stock
Net price for quantities from 1 pcs - 16.87 USDGross price for quantities from 1 pcs - 20.24 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 19.09 USD
Net price for quantities from 5 pcs - 14.76 USDGross price for quantities from 5 pcs - 17.71 USD
No. of pieces (Multiplicity: 1)