+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGKBF

Hub USB; USB A socket x4,USB C plug; USB 3.0; PnP; black; 5Gbps


Manufacturer: VENTION

Manufacturer part number:
TGKBF
TME Symbol:
TGKBF

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
1m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight96.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGKBF
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 16.57 USD
Net price for quantities from 3 pcs - 12.49 USDGross price for quantities from 3 pcs - 14.98 USD
Net price for quantities from 5 pcs - 11.17 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 11.66 USD