+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGPBB

Hub USB; USB 3.0; black; Number of ports: 5; 0.15m; ABS

Manufacturer: VENTION

Manufacturer part number:
TGPBB
TME Symbol:
TGPBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB B micro socket
  • USB C plug
Gross weight83.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TGPBB
10 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 25.54 USD
Net price for quantities from 3 pcs - 20.08 USDGross price for quantities from 3 pcs - 24.10 USD
Net price for quantities from 5 pcs - 18.62 USDGross price for quantities from 5 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)