+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGQBB

Hub USB; USB 3.0; black; Number of ports: 6; 0.15m; ABS


Manufacturer: VENTION

Manufacturer part number:
TGQBB
TME Symbol:
TGQBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
6
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A socket x3
  • USB B micro socket
  • USB C plug
Gross weight82.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGQBB
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 19.82 USD
Net price for quantities from 5 pcs - 15.31 USDGross price for quantities from 5 pcs - 18.38 USD