+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGSHB

Hub USB; USB 3.0; grey; Number of ports: 6; 0.15m; ABS,aluminium


Manufacturer: VENTION

Manufacturer part number:
TGSHB
TME Symbol:
TGSHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
6
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • D-Sub 9pin
  • HDMI socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight105.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TGSHB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.61 EURGross price for quantities from 1 pcs - 40.33 EUR
Net price for quantities from 3 pcs - 30.24 EURGross price for quantities from 3 pcs - 36.29 EUR
Net price for quantities from 5 pcs - 26.88 EURGross price for quantities from 5 pcs - 32.26 EUR
Net price for quantities from 10 pcs - 23.53 EURGross price for quantities from 10 pcs - 28.23 EUR