+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.212.A0A.P66

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 57mm; IP66; black


Manufacturer: TECHNO

Manufacturer part number:
THA.212.A0A.P66
TME Symbol:
THA.212.A0A.P66

Specification

Manufacturer
TECHNO
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
57mm
IP rating
IP66
Version
with metric knockouts
Body colour
black
Gross weight99.1 g
See other products in this category: Junction boxes TECHNO,
*
THA.212.A0A.P66
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.62 GBPGross price for quantities from 1 pcs - 7.94 GBP
Net price for quantities from 12 pcs - 6.14 GBPGross price for quantities from 12 pcs - 7.37 GBP