+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.450.A1A

Cable gland; PG9; IP68; polyamide; black; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.450.A1A
TME Symbol:
THA.450.A1A

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...7.5mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight6.25 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.450.A1A
350 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs