+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.C0E

Cable gland; M20; 1.5; IP68; polyamide; grey; UL94V-2


Manufacturer: TECHNO

Manufacturer part number:
THA.451.C0E
TME Symbol:
THA.451.C0E

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
10.5...14mm
Kind of thread
metric
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight8.95 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.C0E
168 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.35 USD
Packaging method by the manufacturer:Bag = 100 pcs