+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.451.C1A

Cable gland; PG13,5; IP68; polyamide; black; UL94V-2

Manufacturer: TECHNO

Manufacturer part number:
THA.451.C1A
TME Symbol:
THA.451.C1A

Specification

Manufacturer
TECHNO
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
10.5...14mm
Kind of thread
PG
Flammability rating
UL94V-2
Seal material
elastomer thermoplastic TPE
Operating temperature
-40...125°C
Caution!
  • without locknut
Gross weight9.7 g
Certificates
See other products in this category: Glands TECHNO,
*
THA.451.C1A
0 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.02 EURGross price for quantities from 100 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)