+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

THA.460.B4A.D

Multigate grommet; Holes no: 4; 3.5÷8.5mm; IP66


Manufacturer: TECHNO

Manufacturer part number:
THA.460.B4A.D
TME Symbol:
THA.460.B4A.D

Specification

Manufacturer
TECHNO
Type of cable accessories
multigate grommet
Number of holes
4
Cable external diameter
3.5...8.5mm
IP rating
IP66
Gross weight21.91 g
See other products in this category: Grommets TECHNO,
*
THA.460.B4A.D
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.24 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 10 pcs - 17.31 USDGross price for quantities from 10 pcs - 20.78 USD
Net price for quantities from 20 pcs - 15.39 USDGross price for quantities from 20 pcs - 18.47 USD
Net price for quantities from 50 pcs - 13.95 USDGross price for quantities from 50 pcs - 16.74 USD
Packaging method by the manufacturer:Bag = 10 pcs