+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

THA.460.B7A.E

Multigate grommet; Holes no: 7; 2.6÷6.5mm; IP66


Manufacturer: TECHNO

Manufacturer part number:
THA.460.B7A.E
TME Symbol:
THA.460.B7A.E

Specification

Manufacturer
TECHNO
Type of cable accessories
multigate grommet
Number of holes
7
Cable external diameter
2.6...6.5mm
IP rating
IP66
Gross weight21.4 g
See other products in this category: Grommets TECHNO,
*
THA.460.B7A.E
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.14 EURGross price for quantities from 1 pcs - 20.56 EUR
Net price for quantities from 10 pcs - 15.42 EURGross price for quantities from 10 pcs - 18.51 EUR
Net price for quantities from 20 pcs - 13.71 EURGross price for quantities from 20 pcs - 16.45 EUR
Net price for quantities from 50 pcs - 12.43 EURGross price for quantities from 50 pcs - 14.91 EUR
Packaging method by the manufacturer:Bag = 10 pcs