+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.381.B2A

Connector: AC supply; screw terminal; female; TH381; 10A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.381.B2A
TME Symbol:
THB.381.B2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH381
Maximum current
10A
Rated voltage
0.4kV
Number of ways
2
Cable external diameter
5.8...6.9mm
Wire cross-section
0.25...1mm2
IP rating
IP68, IP69K
Marking
1, 2
Trade name
TEEPLUG®
Related items
6000448GT, 6000461GT, 6000462KC, 6000473GT, 6000520GT
Operating temperature
-40...125°C
Gross weight8.24 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.381.B2A
355 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 8.40 USD
Net price for quantities from 25 pcs - 6.57 USDGross price for quantities from 25 pcs - 7.88 USD
Net price for quantities from 50 pcs - 6.13 USDGross price for quantities from 50 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs