+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | TH387 | |
Maximum current | 17.5A | |
Rated voltage | 450V | |
Number of ways | 3 | |
Cable external diameter | 7...12mm | |
Wire cross-section | 0.5...4mm2 | |
IP rating | IP68 | |
Locking system | internal thread | |
Trade name | TEEPLUG® | |
Related items | 6DB021900 | |
Operating temperature | -40...125°C |