+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.B2A

Connector: AC supply; screw terminal; female; TH387; 17.5A; 450V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.B2A
TME Symbol:
THB.387.B2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
2
Cable external diameter
7...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
external thread
Trade name
TEEPLUG®
Related items
6DB023400
Operating temperature
-40...125°C
Gross weight15.43 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.B2A
96 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 8.62 USD
Net price for quantities from 20 pcs - 6.39 USDGross price for quantities from 20 pcs - 7.66 USD
Net price for quantities from 100 pcs - 5.59 USDGross price for quantities from 100 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs