+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.F2A

Connector: AC supply; screw terminal; TH387; 17.5A; 500V; ways: 2


Manufacturer: TECHNO

Manufacturer part number:
THB.387.F2A
TME Symbol:
THB.387.F2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
2
Wire cross-section
0.5...2.5mm2
Mechanical mounting
for panel mounting
IP rating
IP68
Locking system
threaded joint
Fastening thread
M25
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight16.3 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.F2A
0 in TME stock
Net price for quantities from 1 pcs - 7.76 EURGross price for quantities from 1 pcs - 9.31 EUR
Net price for quantities from 10 pcs - 7.02 EURGross price for quantities from 10 pcs - 8.42 EUR
Net price for quantities from 50 pcs - 6.28 EURGross price for quantities from 50 pcs - 7.54 EUR
Net price for quantities from 100 pcs - 5.73 EURGross price for quantities from 100 pcs - 6.87 EUR
Net price for quantities from 200 pcs - 5.17 EURGross price for quantities from 200 pcs - 6.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.