+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.F5A

Connector: AC supply; screw terminal; female; TH387; 17.5A; 450V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.F5A
TME Symbol:
THB.387.F5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
5
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
external thread
Fastening thread
M25
Panel thickness
1...7mm
Trade name
TEEPLUG®
Related items
6DB028400
Operating temperature
-40...125°C
Gross weight18.91 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.F5A
38 in TME stock
Net price for quantities from 1 pcs - 8.25 EURGross price for quantities from 1 pcs - 9.90 EUR
Net price for quantities from 5 pcs - 7.33 EURGross price for quantities from 5 pcs - 8.80 EUR
Net price for quantities from 25 pcs - 6.88 EURGross price for quantities from 25 pcs - 8.25 EUR
Net price for quantities from 50 pcs - 6.00 EURGross price for quantities from 50 pcs - 7.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.