+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.389.A4E.R

Connector: AC supply; screw terminal; male + female; TH389; 17.5A


Manufacturer: TECHNO

Manufacturer part number:
THB.389.A4E.R
TME Symbol:
THB.389.A4E.R

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Kind of connector
male + female
Manufacturer series
TH389
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Cable external diameter
6...13mm
Wire cross-section
0.25...1.5mm2
IP rating
IP68
Locking system
push-pull
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight75.9 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.389.A4E.R
0 in TME stock
Net price for quantities from 1 pcs - 26.84 EURGross price for quantities from 1 pcs - 32.21 EUR
Net price for quantities from 10 pcs - 24.16 EURGross price for quantities from 10 pcs - 28.99 EUR
Net price for quantities from 50 pcs - 21.47 EURGross price for quantities from 50 pcs - 25.77 EUR
Net price for quantities from 100 pcs - 18.93 EURGross price for quantities from 100 pcs - 22.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.