+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.389.A4E

Connector: AC supply; screw terminal; male; TH389; 17.5A; 500V

Manufacturer: TECHNO

Manufacturer part number:
THB.389.A4E
TME Symbol:
THB.389.A4E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH389
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Outside diameter
23mm
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
IP rating
IP68
Locking system
push-pull
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight22.67 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.389.A4E
0 in TME stock
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 8.94 EUR
Net price for quantities from 10 pcs - 6.71 EURGross price for quantities from 10 pcs - 8.04 EUR
Net price for quantities from 50 pcs - 5.96 EURGross price for quantities from 50 pcs - 7.15 EUR
Net price for quantities from 100 pcs - 5.25 EURGross price for quantities from 100 pcs - 6.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.