+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.402.C2E

Connector: AC supply; screw terminal; TH402; 32A; 450V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THB.402.C2E
TME Symbol:
THB.402.C2E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH402
Maximum current
32A
Rated voltage
450V
Number of ways
3
Outside diameter
34mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Connector variant
"T"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight79.91 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.402.C2E
8 in TME stock
Net price for quantities from 1 pcs - 16.40 USDGross price for quantities from 1 pcs - 19.67 USD
Net price for quantities from 5 pcs - 14.57 USDGross price for quantities from 5 pcs - 17.49 USD
Net price for quantities from 25 pcs - 13.66 USDGross price for quantities from 25 pcs - 16.39 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.