+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THD-D2-V

Converter: temperature and humidity; 24VDC; OUT 1: 1÷5V; screw

Manufacturer: AUTONICS

Manufacturer part number:
THD-D2-V
TME Symbol:
THD-D2-V

Specification

Manufacturer
AUTONICS
Type of converter
temperature and humidity
Kind of output 1
1...5V
Body dimensions
72x85x234.5mm
Controlled parameter
humidity, temperature
Mounting
screw
Operating temperature
-20...60°C
IP rating
IP65
The programming method
PC
Manufacturer series
THD
Measured temperature range
-19.9°C...60°C
Supply voltage
  • 24V DC
Gross weight230 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Transducers AUTONICS,
See other products from this series.:
*
THD-D2-V
0 in TME stock
Net price for quantities from 1 pcs - 79.33 EURGross price for quantities from 1 pcs - 95.19 EUR
Net price for quantities from 5 pcs - 74.04 EURGross price for quantities from 5 pcs - 88.85 EUR
Net price for quantities from 10 pcs - 68.75 EURGross price for quantities from 10 pcs - 82.50 EUR
No. of pieces (Multiplicity: 1)