+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THD-DD2-T

Converter: temperature and humidity; 24VDC; 72x85x234.5mm; screw


Manufacturer: AUTONICS

Manufacturer part number:
THD-DD2-T
TME Symbol:
THD-DD2-T

Specification

Manufacturer
AUTONICS
Type of converter
temperature and humidity
Body dimensions
72x85x234.5mm
Controlled parameter
humidity, temperature
Mounting
screw
Operating temperature
-20...60°C
IP rating
IP65
The programming method
PC
Manufacturer series
THD
Kind of display used
LED
Interface
RS485
Communictions protocol
Modbus RTU
Measured temperature range
-19.9°C...60°C
Supply voltage
  • 24V DC
Gross weight511.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Transducers AUTONICS,
See other products from this series.:
*
THD-DD2-T
0 in TME stock
Net price for quantities from 1 pcs - 92.59 EURGross price for quantities from 1 pcs - 111.11 EUR
Net price for quantities from 5 pcs - 86.42 EURGross price for quantities from 5 pcs - 103.70 EUR
Net price for quantities from 10 pcs - 80.24 EURGross price for quantities from 10 pcs - 96.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.