+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THP210DGKT

IC: operational amplifier; 7MHz; Ch: 1; 3÷36VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THP210DGKT
TME Symbol:
THP210DGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Integrated circuit features
differential
Gross weight0.059 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THP210DGKT
0 in TME stock
Net price for quantities from 250 pcs - 3.51 USDGross price for quantities from 250 pcs - 4.21 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.