+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3001CD

IC: operational amplifier; 420MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3001CD
TME Symbol:
THS3001CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
420MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3001CD
0 in TME stock
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 5 pcs - 15.85 USDGross price for quantities from 5 pcs - 19.01 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 17.53 USD
Net price for quantities from 75 pcs - 13.07 USDGross price for quantities from 75 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.