+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3062DDA

IC: operational amplifier; 220÷300MHz; Ch: 2; ±5÷15VDC,10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3062DDA
TME Symbol:
THS3062DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220...300MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HSOP8
Operating temperature
-40...85°C
Slew rate
7000V/μs
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
35µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3062DDA
0 in TME stock
Net price for quantities from 1 pcs - 17.08 EURGross price for quantities from 1 pcs - 20.50 EUR
Net price for quantities from 10 pcs - 15.44 EURGross price for quantities from 10 pcs - 18.53 EUR
Net price for quantities from 75 pcs - 13.63 EURGross price for quantities from 75 pcs - 16.36 EUR
Net price for quantities from 300 pcs - 12.25 EURGross price for quantities from 300 pcs - 14.70 EUR
Net price for quantities from 1200 pcs - 11.04 EURGross price for quantities from 1200 pcs - 13.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.