+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3092D

IC: operational amplifier; 160MHz; Ch: 2; 5÷15VDC; SO8; 4mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3092D
TME Symbol:
THS3092D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160MHz
Number of channels
2
Mounting
SMT
Voltage supply range
5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5700V/μs
Integrated circuit features
high speed
Input offset voltage
4mV
Kind of package
tube
Input bias current
20µA
Input offset current
15µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3092D
0 in TME stock
Net price for quantities from 1 pcs - 15.55 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 3 pcs - 14.54 USDGross price for quantities from 3 pcs - 17.44 USD
Net price for quantities from 10 pcs - 13.02 USDGross price for quantities from 10 pcs - 15.63 USD
Net price for quantities from 25 pcs - 11.97 USDGross price for quantities from 25 pcs - 14.37 USD
Net price for quantities from 50 pcs - 11.64 USDGross price for quantities from 50 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.