+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3111CD

IC: operational amplifier; 66÷100MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3111CD
TME Symbol:
THS3111CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
66...100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.3kV/μs
Integrated circuit features
high speed
Input offset voltage
12mV
Kind of package
tube
Input bias current
20µA
Input offset current
20µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3111CD
0 in TME stock
Net price for quantities from 1 pcs - 6.27 EURGross price for quantities from 1 pcs - 7.52 EUR
Net price for quantities from 10 pcs - 4.82 EURGross price for quantities from 10 pcs - 5.79 EUR
Net price for quantities from 75 pcs - 3.73 EURGross price for quantities from 75 pcs - 4.48 EUR
Net price for quantities from 300 pcs - 3.21 EURGross price for quantities from 300 pcs - 3.85 EUR
Net price for quantities from 3000 pcs - 3.03 EURGross price for quantities from 3000 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.